Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK 319 :: Y power supply for FD/HD, 2x 5.25" approx. 0.2 m

Item-No.: AK 319
€0,80
Category of goods: 1 = discountable

AK 319

  • Product Description
  • Technical information
  • General
    • Type
    • Y power cable
    • Design
    • 1 x Molex socket <> 2 x Molex plug

Y power supply cable (Y cable) e.g. for 2x HDD or 2x optical drives on one 5.25" power connection.



Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Type
    • Y power cable
    • Design
    • 1 x Molex socket <> 2 x Molex plug
Datasheet/manual