Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD PA010 :: Power adapter for PCI Express graphics cards

Item-No.: AD PA010
€0,90
Category of goods: 1 = discountable

AD PA010

  • Product Description
  • Technical information
  • General
    • Type
    • PCI-E Y power cable
    • Design
    • For 1x PCI-E
    • Pole number
    • 6 (PCI-E), 4 (5 1/4'')
  • Measures
    • Cable length
    • 0.15 m
  • Interfaces
    • Connection
    • 2x 5 1/4'' plug to 1x PCI-E

Power adapter for PCI Express graphics cards

This is a power supply cable for PCI Express graphics cards

• The power supply Y-cable for PCI-Express (graphics) cards
• 2 x 5¼" male connector
• 1 x 6-pin
• Length approx. 15 cm



Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCI-E Y power cable
    • Design
    • For 1x PCI-E
    • Pole number
    • 6 (PCI-E), 4 (5 1/4'')
  • Measures
    • Cable length
    • 0.15 m
  • Interfaces
    • Connection
    • 2x 5 1/4'' plug to 1x PCI-E
Datasheet/manual