Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD PA009 :: 4-pin 5.25 female/female power adapter

Item-No.: AD PA009
Design:

€1,20
Category of goods: 1 = discountable

AD PA009

  • Product Description
  • Technical information
  • General
    • Type
    • Power adapter
    • Design
    • 2x 5.25” socket

4-pin 5.25 female/female power adapter



Package weight : 0.015 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power adapter
    • Design
    • 2x 5.25” socket
Datasheet/manual