0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD PA007 :: SATA HDD latched power adapter

Item-No.: AD PA007
Design:

€1,75
Category of goods: 1 = discountable

AD PA007

  • Product Description
  • Technical information
  • General
    • Type
    • Power adapter
    • Design
    • 1x SATA plug <> 1x 5.25 bush
This power adapter from Delock can be used to power SATA devices, such as a SATA HDD, with an ATX power supply.

Technical data
• 4-pin Molex female > SATA power 15-pin female
• With metal latch on the SATA connector for better hold

System requirements
• 4-pin Molex male connector



Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power adapter
    • Design
    • 1x SATA plug <> 1x 5.25 bush
Datasheet/manual