Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LG GTC0N :: Slimline DVD Writer SATA - Bulk


LG GTC0N

  • Product Description
  • Technical information
  • General
    • Type
    • 8x slim DVD burner
    • Design
    • Tray load
    • Design
    • Bulk
    • Mounting form
    • Slimline
    • Assembly
    • Internal
    • Colour
    • Black
    • Cache
    • 4 MB
  • Interfaces
    • Interfaces
    • SATA
  • Implementation
    • LightScribe
    • No
    • DVD-RAM
    • 5x
  • Measures
    • Width
    • 128 mm
    • Height
    • 13 mm
    • Depth
    • 127 mm
  • Weights
    • Weight
    • 0.15 kg
8x DVD-R write speed
Thanks to 8x write speed for DVDs this drive burns all kinds of data carriers in a very short period of time and writes CDs at speeds of up to 24x.



Manufacturer : LG
Factory number : GTC0N
Package weight : 0.16 kg
RoHS : conform
Technical information
  • General
    • Type
    • 8x slim DVD burner
    • Design
    • Tray load
    • Design
    • Bulk
    • Mounting form
    • Slimline
    • Assembly
    • Internal
    • Colour
    • Black
    • Cache
    • 4 MB
  • Interfaces
    • Interfaces
    • SATA
  • Implementation
    • LightScribe
    • No
    • DVD-RAM
    • 5x
  • Measures
    • Width
    • 128 mm
    • Height
    • 13 mm
    • Depth
    • 127 mm
  • Weights
    • Weight
    • 0.15 kg
Datasheet/manual