Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LG CH12NS40B :: LG Blu-ray combo drive, SATA, bulk


LG Electronics CH12NS40 schwarz, SATA, bulk

  • Product Description
  • Technical information
  • General
    • Type
    • Combo drive
    • Design
    • Tray load
    • Design
    • Bulk
    • Mounting form
    • 13.3 cm (5.25”)
    • Assembly
    • Internal
    • Colour
    • Black
  • Interfaces
    • Interfaces
    • SATA
  • Implementation
    • LightScribe
    • No
    • DVD-RAM
    • 5x
  • Measures
    • Width
    • 146 mm
    • Height
    • 41.3 mm
    • Depth
    • 172 mm
  • Weights
    • Weight
    • 0.8 kg

Internal Blu-ray combo drive with the most recent Blu-ray technology and high speeds

Optimum speed
The drive reads Blu-rays at a speed of up to 12x, so you can enjoy films to the full and have more fun with seamless gaming. It also burns DVDs at up to 16x, saving you plenty of time even for large amounts of data.

Superior data security
The patented M-Disc™ technology safely stores data for up to 1,000 years on the data carrier. In contrast to conventional burning processes, the data on the M-Disc™ is not written to the storage medium by laser, but etched onto the surface. Tests also show that new M-Discs™ outlast conventional media for a long time in terms of durability.

Uninterrupted playback fun
Silent Play automatically controls the playback speed of the disc, keeping background noises to an acceptable, low level.

Highest playback performance
Thanks to Jamless Play technology, it can also play discs damaged by scratches or fingerprints and simply skips over the damaged areas.

3D-Blu-ray experience
The new Power BD-DVD-3D software gives you a new dimension of entertainment. You can now watch all your favourite Blu-rays on your computer and convert easily to 3D with 2D-to-3D conversion.

Details:
Design: 5.25" (internal)• Feed: tray• BD-R (SL): N/A• BD-RE (SL): N/A• BD-ROM (SL): 12x• BD-R (DL): N/A• BD-RE (DL): N/A• BD-ROM (DL): N/A• BD-R (TL): N/A• BD-RE (TL): N/A• BD-R (QL): N/A• BD-RE (QL): N/A• DVD-R (SL): 16x• DVD+R (SL): 16x• DVD-RW (SL): 6x• DVD+RW (SL): 8x• DVD-ROM (SL): 16x• DVD-R (DL): 8x• DVD+R (DL): 8x• DVD-RAM (SL): 5x• HD DVD-RW: N/A• HD DVD-ROM: N/A• CD-R: 48x• CD-RW: 24x• CD-ROM: 48x• Special feature: M-DISC



Manufacturer : LG
Factory number : CH12NS40.AUAU10B
Package weight : 0.651 kg
RoHS : conform
Technical information
  • General
    • Type
    • Combo drive
    • Design
    • Tray load
    • Design
    • Bulk
    • Mounting form
    • 13.3 cm (5.25”)
    • Assembly
    • Internal
    • Colour
    • Black
  • Interfaces
    • Interfaces
    • SATA
  • Implementation
    • LightScribe
    • No
    • DVD-RAM
    • 5x
  • Measures
    • Width
    • 146 mm
    • Height
    • 41.3 mm
    • Depth
    • 172 mm
  • Weights
    • Weight
    • 0.8 kg
Datasheet/manual