Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS 90DD01K0-B :: Asus Blu-Ray combo, black, bulk


ASUS BC-12D2HT, SATA, bulk

  • Product Description
  • Technical information
  • General
    • Type
    • Blu-ray combo
    • Design
    • Bulk
    • Mounting form
    • 13.3 cm (5.25”)
    • Assembly
    • Internal
    • Colour
    • Black
  • Interfaces
    • Interfaces
    • SATA
  • Measures
    • Width
    • 146 mm
    • Height
    • 41 mm
    • Depth
    • 170 mm

12X Blu-Ray Combo drive

The ASUS BC-12D2HT is a powerful and energy-saving Blu-Ray combo drive with up to 12X Blu-Ray reading speed. Its M-Disc compatibility allows users to store their data for up to 1000 years. With BDXL support, this drive can read up to 128 GB on a Blu-Ray disc.

Highlights
• 12x BD read speed
• M-Disc support
• BDXL support
• E-green
• Double data security
• Easy-to-use

Details:
• 12 x BD-ROM
• 16x/8x/16x/6x/5x/16x DVD+R/DVD+RW/DVD-R/DVD-RW/DVD-RAM/DVD-ROM
• 8x/8x DVD+R/DVD-R DL
• 48x/24x/48x CD-R/CD-RW/CD-ROM
• M-DISC



Manufacturer : ASUS
Factory number : 90DD0230-B30000
Package weight : 0.684 kg
RoHS : conform
Technical information
  • General
    • Type
    • Blu-ray combo
    • Design
    • Bulk
    • Mounting form
    • 13.3 cm (5.25”)
    • Assembly
    • Internal
    • Colour
    • Black
  • Interfaces
    • Interfaces
    • SATA
  • Measures
    • Width
    • 146 mm
    • Height
    • 41 mm
    • Depth
    • 170 mm
Datasheet/manual