Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-7043 :: LED Table lamp - 7W, 5000K, dimmable, blue

Item-No.: VT-7043
Colour:

€25,95




VT-1007D

  • Product Description
  • Technical information
  • General
    • Type
    • Table lamp
    • Colour
    • Blue
    • Technology
    • LED
    • Material
    • ABS
    • Mercury content
    • 0 mg
    • Assembly
    • Square
  • Lamp properties
    • Light current
    • 400 lm
    • Nominal capacity
    • 7 W
    • Color temperature
    • 5000 K
    • Average rated life
    • 20000 h
    • Color rendering
    • 80 Ra
    • Dimmable
    • Yes
    • Switching Cycles
    • 15000
    • Light flux maintenance
    • 280 lm
    • Lead time
    • 0.001 s
    • weighted consumtion
    • 7 kWh/1.000 h
  • Measures
    • Width
    • 135 mm
    • Height
    • 415 mm
    • Depth
    • 170 mm
  • Implementation
    • Protection class
    • IP20
    • Angle of radiation
    • 120 °
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lighting
    • lumens per watt
    • 57 lm/W
    • power factor
    • 0.4
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
Product benefits

  • Sleek and modern design
  • Adjustable direction
  • Multiple functions
  • Energy consumption - 80% less than standard lights
  • Extremely long life


Applications

  • Table lamps can be used in any space, though they are most often found in bedrooms, living rooms at home next to sofas, chairs or beds. It is also a good accessory to be a part of the office decor



Manufacturer : V-TAC
Factory number : 7043
Package weight : 0.97 kg
RoHS : conform
Technical information
  • General
    • Type
    • Table lamp
    • Colour
    • Blue
    • Technology
    • LED
    • Material
    • ABS
    • Mercury content
    • 0 mg
    • Assembly
    • Square
  • Lamp properties
    • Light current
    • 400 lm
    • Nominal capacity
    • 7 W
    • Color temperature
    • 5000 K
    • Average rated life
    • 20000 h
    • Color rendering
    • 80 Ra
    • Dimmable
    • Yes
    • Switching Cycles
    • 15000
    • Light flux maintenance
    • 280 lm
    • Lead time
    • 0.001 s
    • weighted consumtion
    • 7 kWh/1.000 h
  • Measures
    • Width
    • 135 mm
    • Height
    • 415 mm
    • Depth
    • 170 mm
  • Implementation
    • Protection class
    • IP20
    • Angle of radiation
    • 120 °
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lighting
    • lumens per watt
    • 57 lm/W
    • power factor
    • 0.4
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
Datasheet/manual