Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-5069 :: LED Cabinet Light - 10W, rotatable, 60 cm, 4500K


VT-8112

  • Product Description
  • Technical information
  • General
    • Type
    • Under-cabinet luminaire
    • Colour
    • White
    • Technology
    • LED
    • Material
    • Kunststoff, Aluminium
    • Mercury content
    • 0 mg
    • Assembly
    • Rod
  • Lamp properties
    • Light current
    • 800 lm
    • Nominal capacity
    • 10 W
    • Color temperature
    • 4500 K
    • Average rated life
    • 20000 h
    • Color rendering
    • 80 Ra
    • Dimmable
    • No
    • Switching Cycles
    • 15000
    • Light flux maintenance
    • 560 lm
    • Lead time
    • 0.001 s
    • Length
    • 579 mm
    • weighted consumtion
    • 10 kWh/1.000 h
  • Measures
    • Width
    • 78 mm
    • Height
    • 60 mm
    • Depth
    • 35 mm
  • Implementation
    • Protection class
    • IP20
    • Angle of radiation
    • 110 °
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lighting
    • lumens per watt
    • 80 lm/W
    • power factor
    • 0.9
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
Product features

  • Cost effective, safe retrof it for T8 Tubes
  • Perfectly matches with the traditional daylight tube fixture
  • Long Lifespan, Low maintenance and energy saving
  • Available in 60 cm, 120 cm, 150 cm & 180 cm
  • Widely used for Domestic and Commercial Lighting, Offices, Supermarkets, Shops, Hotels & similar environment



Manufacturer : V-TAC
Factory number : 5069
Package weight : 0.599 kg
RoHS : conform
Technical information
  • General
    • Type
    • Under-cabinet luminaire
    • Colour
    • White
    • Technology
    • LED
    • Material
    • Kunststoff, Aluminium
    • Mercury content
    • 0 mg
    • Assembly
    • Rod
  • Lamp properties
    • Light current
    • 800 lm
    • Nominal capacity
    • 10 W
    • Color temperature
    • 4500 K
    • Average rated life
    • 20000 h
    • Color rendering
    • 80 Ra
    • Dimmable
    • No
    • Switching Cycles
    • 15000
    • Light flux maintenance
    • 560 lm
    • Lead time
    • 0.001 s
    • Length
    • 579 mm
    • weighted consumtion
    • 10 kWh/1.000 h
  • Measures
    • Width
    • 78 mm
    • Height
    • 60 mm
    • Depth
    • 35 mm
  • Implementation
    • Protection class
    • IP20
    • Angle of radiation
    • 110 °
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lighting
    • lumens per watt
    • 80 lm/W
    • power factor
    • 0.9
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
Datasheet/manual