Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS 44-95031 :: LED night light, colour changer


TS 44-95031

  • Product Description
  • Technical information
  • General
    • Type
    • Night light
    • Colour
    • White
    • Technology
    • LED
    • Material
    • Plastic
    • Assembly
    • Round
  • Lamp properties
    • Nominal capacity
    • 0.8 W
    • weighted consumtion
    • 0.8 kWh/1.000 h
  • Implementation
    • Protection class
    • IP20
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Day/night sensor
  • Power supply
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact

LED night light for use in dry indoor spaces, switching itself on automatically, controlled by a light and twilight sensor, as soon as it gets dark. Three different light colours can be selected via a rotary switch. There is also an integrated outlet to conduct the current so that the current source can still be used. The night light is especially well suited for the use in children's rooms and is important for helping children find their way at night. It can also be in corridors and stairs.

Technical data
Power supply: 230 V ~50 Hz
Max. Connection rating: 3,680 W (max.)
Max. switching load: 16 A
Illuminant: 3 x 3 LEDs (non-replaceable)
Power consumption: 0.8 W
Protection type: IP 20



Manufacturer : TELESOUND
Factory number : 44-95031
Package weight : 0.123 kg
RoHS : conform
Technical information
  • General
    • Type
    • Night light
    • Colour
    • White
    • Technology
    • LED
    • Material
    • Plastic
    • Assembly
    • Round
  • Lamp properties
    • Nominal capacity
    • 0.8 W
    • weighted consumtion
    • 0.8 kWh/1.000 h
  • Implementation
    • Protection class
    • IP20
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Day/night sensor
  • Power supply
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
Datasheet/manual