Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS 44-95012 :: LED night light, twilight sensor and switch


TS 44-95012

  • Product Description
  • Technical information
  • General
    • Type
    • Night light
    • Colour
    • White
    • Technology
    • LED
    • Material
    • Plastic
    • Assembly
    • Round
  • Lamp properties
    • Nominal capacity
    • 0.8 W
    • weighted consumtion
    • 0.8 kWh/1.000 h
  • Implementation
    • Protection class
    • IP20
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Day/night sensor
  • Power supply
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

LED night light for use in dry indoor spaces, switching itself on automatically, controlled by a light and twilight sensor, as soon as it gets dark. The night light is especially well suited for the use in children's rooms and is important for helping children find their way at night. It can also be in corridors and stairs.

Technical data
Power supply: 230 V ~50 Hz
Illuminant: 3 non-replaceable LEDs
Power consumption: 0.8 W
Protection type: IP 20



Manufacturer : TELESOUND
Factory number : 44-95012
Package weight : 0.078 kg
RoHS : conform
Technical information
  • General
    • Type
    • Night light
    • Colour
    • White
    • Technology
    • LED
    • Material
    • Plastic
    • Assembly
    • Round
  • Lamp properties
    • Nominal capacity
    • 0.8 W
    • weighted consumtion
    • 0.8 kWh/1.000 h
  • Implementation
    • Protection class
    • IP20
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Day/night sensor
  • Power supply
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Datasheet/manual