reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STEINEL 006501 :: Lux switch TURNME


STEINEL 006501

  • Product Description
  • Technical information
  • General
    • Type
    • Twilight switch
    • Colour
    • weiß
    • Mercury content
    • 0 mg
    • Assembly
    • eckig
  • Lamp properties
    • Nominal capacity
    • 0.4 W
    • Average rated life
    • 50000 h
    • Color rendering
    • > 80 Ra
    • Dimmable
    • Yes
  • Measures
    • Width
    • 55.4 mm
    • Height
    • 55.4 mm
    • Depth
    • 49.4 mm
  • Implementation
    • Protection class
    • IP20
    • Protection class
    • II
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Dämmerungsschalter
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Eurostecker CEE 7/16
Intelligent solution. Intuitive operation. Whatever we develop: it is always with the aim of finding the most intelligent solution. For our high-end SensorLights in just the same way as for our simpler products. Our new TurnMeLight is the best proof. We asked ourselves what the perfect light needs to be like. Our answer: it should only shine at night, use as little electricity as possible, come in a modern, discreet design and provide pleasant light in an intensity that children can easily change. Using a very easy principle: unplug, turn through 180 degrees, plug back in again, done.
Technical Data:
Dimensions (h x w x d): 55.4 x 55.4 x 49.4 mm
Power supply: 230 V, 50 Hz
Sensor type: photo-cell controller
Output: 0.4 W
Colour temperature: 3000 K / SDCM 5
Colour rendering: Ra = 80
LED life expectancy: 50,000 h (L70B10 to LM80)
LED cooling system: Passive Thermo Control
Response brightness: 5 lx
IP rating: IP20
Protection class: II
Material: UV-resistant plastic
Temperature range: 0 to 40°C
With lamp: STEINEL LED system



Manufacturer : STEINEL
Factory number : 006501
Package weight : 0.097 kg
RoHS : conform
Technical information
  • General
    • Type
    • Twilight switch
    • Colour
    • weiß
    • Mercury content
    • 0 mg
    • Assembly
    • eckig
  • Lamp properties
    • Nominal capacity
    • 0.4 W
    • Average rated life
    • 50000 h
    • Color rendering
    • > 80 Ra
    • Dimmable
    • Yes
  • Measures
    • Width
    • 55.4 mm
    • Height
    • 55.4 mm
    • Depth
    • 49.4 mm
  • Implementation
    • Protection class
    • IP20
    • Protection class
    • II
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Dämmerungsschalter
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Eurostecker CEE 7/16
Datasheet/manual