Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMD-ST3M31-30WT :: SMD aluminium rail, 0.25 m, 12 V, 2 W, 130 lm, 2700°K


SMD-ST3M31-30WT

  • Product Description
  • Technical information
  • General
    • Type
    • Under-cabinet luminaire
    • Colour
    • Silver
    • Technology
    • LED
    • Material
    • Aluminium
    • Assembly
    • Rod
  • Lamp properties
    • Light current
    • 123.8 lm
    • Nominal capacity
    • 2 W
    • Color temperature
    • 2700 K
    • Average rated life
    • 35000 h
    • Dimmable
    • Yes
    • Length
    • 270 mm
    • weighted consumtion
    • 2 kWh/1.000 h
  • Measures
    • Width
    • 22 mm
  • Implementation
    • Protection class
    • IP20
    • Angle of radiation
    • 120 °
    • Color temperature
    • Warm white
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lighting
    • lumens per watt
    • 61.9 lm/W
  • Power supply
    • Low-voltage input
    • 12 V DC

SMD aluminium rail, DC 11 - 14 V, 2 W 30 Epistar SMD 3.0 x 1.4 mm, 130 lm, 2700°K, 25 (27.7) cm, white

This 25-cm aluminium rail with 30 Epistar Superbright SMD and transparent cover is easy to mount using the two retaining clips (included). The integrated plug-in design enables up to six rails to be connected in a row.

Advantages
Very long service life of up to 35,000 operating hours (compared to standard bulbs with only approx. 2000 operating hours). In comparison with other products, LEDs are switch and impact resistant, as well as free from UV and IR prismatic colours.

Area of application
Suitable for general lighting in the home, in retail spaces, in stairwells and in corridors. Not suitable for use as ambient lighting.

Please note
Required accessories: CA-ST-PC feed-in. Not suitable for outdoor use!



Manufacturer : LED GALAXY
Factory number : SMD-ST03M31-30WT
Package weight : 0.08 kg
RoHS : conform
Technical information
  • General
    • Type
    • Under-cabinet luminaire
    • Colour
    • Silver
    • Technology
    • LED
    • Material
    • Aluminium
    • Assembly
    • Rod
  • Lamp properties
    • Light current
    • 123.8 lm
    • Nominal capacity
    • 2 W
    • Color temperature
    • 2700 K
    • Average rated life
    • 35000 h
    • Dimmable
    • Yes
    • Length
    • 270 mm
    • weighted consumtion
    • 2 kWh/1.000 h
  • Measures
    • Width
    • 22 mm
  • Implementation
    • Protection class
    • IP20
    • Angle of radiation
    • 120 °
    • Color temperature
    • Warm white
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lighting
    • lumens per watt
    • 61.9 lm/W
  • Power supply
    • Low-voltage input
    • 12 V DC
Datasheet/manual