Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 99825 :: Assistent Gryps, max. 40 W, E14, brushed Iron


PLM 99825

  • Product Description
  • Technical information
  • General
    • Type
    • Clip lamp
    • Colour
    • Silver
    • Material
    • Metal
    • Model
    • Gryps
    • Socket
    • E14
    • Assembly
    • Flexible
  • Lamp properties
    • Nominal capacity
    • 40 W
    • weighted consumtion
    • 40 kWh/1.000 h
  • Measures
    • Width
    • 115 mm
    • Height
    • 150 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Implementation
    • Protection class
    • II
  • Specials
    • Specification
    • With switch
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Clip spot, max. 40W, Gryps
230V, E14, Brushed iron, Complete luminaire, without lamp

  • Surface/color: Brushed iron
  • Clip luminaire incl. assembly instructions
  • Without bulb, reflector lamp R50 Akzent 40W E14 (20001)
  • Directional light sets light accents by shining on objects.


Don't forget: Order compatible bulbs as well!










Manufacturer : PAULMANN
Factory number : 99825
Package weight : 0.508 kg
RoHS : conform
Technical information
  • General
    • Type
    • Clip lamp
    • Colour
    • Silver
    • Material
    • Metal
    • Model
    • Gryps
    • Socket
    • E14
    • Assembly
    • Flexible
  • Lamp properties
    • Nominal capacity
    • 40 W
    • weighted consumtion
    • 40 kWh/1.000 h
  • Measures
    • Width
    • 115 mm
    • Height
    • 150 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Implementation
    • Protection class
    • II
  • Specials
    • Specification
    • With switch
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing