Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 99692 :: Assistent Oculus, 3 W, titanium


PLM 99692

  • Product Description
  • Technical information
  • General
    • Type
    • Clip lamp
    • Colour
    • Silver
    • Technology
    • LED
    • Material
    • Metal
    • Model
    • Oculus
    • Assembly
    • Flexible
  • Lamp properties
    • Nominal capacity
    • 2.8 W
    • Color temperature
    • 6500 K
    • Ø
    • 40 mm
    • Dimmable
    • No
    • weighted consumtion
    • 2.8 kWh/1.000 h
  • Measures
    • Depth
    • 100 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Implementation
    • Protection class
    • II
  • Specials
    • Specification
    • With plug-in transformer
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Clip luminaire, LED, 1x3W, Oculus
230V, Titanium, Complete luminaire, incl. lamp

  • Surface/color: Titanium
  • Clip luminaire incl. transformer 3.6VA, assembly instructions
  • including bulb (built-into lamp)
  • LED equipment conserves up to 80% in comparison to conventional light bulbs



Manufacturer : PAULMANN
Factory number : 99692
Package weight : 0.631 kg
RoHS : conform
Technical information
  • General
    • Type
    • Clip lamp
    • Colour
    • Silver
    • Technology
    • LED
    • Material
    • Metal
    • Model
    • Oculus
    • Assembly
    • Flexible
  • Lamp properties
    • Nominal capacity
    • 2.8 W
    • Color temperature
    • 6500 K
    • Ø
    • 40 mm
    • Dimmable
    • No
    • weighted consumtion
    • 2.8 kWh/1.000 h
  • Measures
    • Depth
    • 100 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Implementation
    • Protection class
    • II
  • Specials
    • Specification
    • With plug-in transformer
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing