Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 99492 :: Furniture surface mounted light Set LED 3x0.7W, 230/12V, White


PLM 99492

  • Product Description
  • Technical information
  • General
    • Type
    • Surface-mounted furniture light
    • Colour
    • White
    • Technology
    • LED
    • Material
    • Plastic
    • Model
    • MicroLine
    • Assembly
    • Round
  • Lamp properties
    • Nominal capacity
    • 42 W
    • Color temperature
    • 6500 K
    • Ø
    • 59 mm
    • Average rated life
    • 20000 h
    • Dimmable
    • No
    • weighted consumtion
    • 42 kWh/1.000 h
  • Measures
    • Height
    • 6.8 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Implementation
    • Protection class
    • II
  • Specials
    • Specification
    • Complete set
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Low-voltage input
    • 12 V DC
Micro line furniture up light set, LED
White, 3 pc. set, 3x0.7W, 230/12V, 7VA, Plastic, White, incl. lamps

Set of 3 lamps including LEDs, 3x0.7 W
  • Material: Plastic

  • Color: White

  • Energy-saving LED technology (conserves up to 80% energy in comparison to conventional light bulbs)

  • Diameter: 59 mm

  • operating voltage: 230/12 V

  • protection class II

  • Color temperatur: 6500K - Daylight white

  • incl. plug-in connector and transformer




Manufacturer : PAULMANN
Factory number : 99492
Package weight : 0.392 kg
RoHS : conform
Technical information
  • General
    • Type
    • Surface-mounted furniture light
    • Colour
    • White
    • Technology
    • LED
    • Material
    • Plastic
    • Model
    • MicroLine
    • Assembly
    • Round
  • Lamp properties
    • Nominal capacity
    • 42 W
    • Color temperature
    • 6500 K
    • Ø
    • 59 mm
    • Average rated life
    • 20000 h
    • Dimmable
    • No
    • weighted consumtion
    • 42 kWh/1.000 h
  • Measures
    • Height
    • 6.8 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Implementation
    • Protection class
    • II
  • Specials
    • Specification
    • Complete set
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Low-voltage input
    • 12 V DC