Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 99076 :: Picture light, Galeria Remus, LED 62, 10W, brushed Iron


PLM 99076

  • Product Description
  • Technical information
  • General
    • Type
    • Wall light
    • Colour
    • Silver
    • Technology
    • LED
    • Material
    • Metal
    • Model
    • Remus
    • Assembly
    • Square
  • Lamp properties
    • Light current
    • 469 lm
    • Nominal capacity
    • 10 W
    • Color temperature
    • 3000 K
    • Average rated life
    • 30000 h
    • Dimmable
    • No
    • weighted consumtion
    • 10 kWh/1.000 h
  • Measures
    • Width
    • 655 mm
    • Height
    • 150 mm
    • Depth
    • 175 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lighting
    • lumens per watt
    • 46 lm/W
  • Implementation
    • Protection class
    • II
  • Power supply
    • Mains voltage input
    • 230 V AC
Picture lamp, LED, 1x10W, Remus
230V, Brushed iron
Complete luminaire, incl. lamp

  • Surface/color: Brushed iron
  • Picture lamp incl. assembly instructions
  • including bulb (built-into lamp)
  • LED equipment conserves up to 80% in comparison to conventional light bulbs



Manufacturer : PAULMANN
Factory number : 99076
Package weight : 1.9 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wall light
    • Colour
    • Silver
    • Technology
    • LED
    • Material
    • Metal
    • Model
    • Remus
    • Assembly
    • Square
  • Lamp properties
    • Light current
    • 469 lm
    • Nominal capacity
    • 10 W
    • Color temperature
    • 3000 K
    • Average rated life
    • 30000 h
    • Dimmable
    • No
    • weighted consumtion
    • 10 kWh/1.000 h
  • Measures
    • Width
    • 655 mm
    • Height
    • 150 mm
    • Depth
    • 175 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lighting
    • lumens per watt
    • 46 lm/W
  • Implementation
    • Protection class
    • II
  • Power supply
    • Mains voltage input
    • 230 V AC
Datasheet/manual