Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 99075 :: Galeria Remus LED 36 Picture Light 3.5W 230V Brushed Iron


PLM 99075

  • Product Description
  • Technical information
  • General
    • Type
    • Wall light
    • Colour
    • Silver
    • Technology
    • LED
    • Material
    • Metal
    • Model
    • Remus
    • Assembly
    • Square
  • Lamp properties
    • Light current
    • 240 lm
    • Nominal capacity
    • 6 W
    • Color temperature
    • 3000 K
    • Average rated life
    • 30000 h
    • Dimmable
    • No
    • weighted consumtion
    • 6 kWh/1.000 h
  • Measures
    • Width
    • 395 mm
    • Height
    • 175 mm
    • Depth
    • 150 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lighting
    • lumens per watt
    • 40 lm/W
  • Implementation
    • Protection class
    • II
  • Power supply
    • Mains voltage input
    • 230 V AC
Picture lamp, LED, 1x3,5W, Remus
230V, Brushed iron
Complete luminaire, incl. lamp

  • Surface/color: Brushed iron
  • Picture lamp incl. assembly instructions
  • including bulb (built-into lamp)
  • LED equipment conserves up to 80% in comparison to conventional light bulbs



Manufacturer : PAULMANN
Factory number : 99075
Package weight : 1.412 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wall light
    • Colour
    • Silver
    • Technology
    • LED
    • Material
    • Metal
    • Model
    • Remus
    • Assembly
    • Square
  • Lamp properties
    • Light current
    • 240 lm
    • Nominal capacity
    • 6 W
    • Color temperature
    • 3000 K
    • Average rated life
    • 30000 h
    • Dimmable
    • No
    • weighted consumtion
    • 6 kWh/1.000 h
  • Measures
    • Width
    • 395 mm
    • Height
    • 175 mm
    • Depth
    • 150 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lighting
    • lumens per watt
    • 40 lm/W
  • Implementation
    • Protection class
    • II
  • Power supply
    • Mains voltage input
    • 230 V AC