Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 99068 :: Zylindro Bed reading lamp, 3W LED 230V, chrome


PLM 99068

  • Product Description
  • Technical information
  • General
    • Type
    • Mirror light
    • Colour
    • Silver
    • Technology
    • LED
    • Material
    • Metal
    • Model
    • Zylindro
    • Assembly
    • Square
  • Lamp properties
    • Light current
    • 100 lm
    • Nominal capacity
    • 5.5 W
    • Color temperature
    • 2700 K
    • Average rated life
    • 30000 h
    • Dimmable
    • No
    • weighted consumtion
    • 5.5 kWh/1.000 h
  • Measures
    • Width
    • 80 mm
    • Height
    • 260 mm
    • Depth
    • 235 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lighting
    • lumens per watt
    • 18 lm/W
  • Specials
    • Specification
    • With switch
  • Power supply
    • Mains voltage input
    • 230 V AC
Mirror luminaire, LED, 1x3W, Zylindro
230V, Chrome, Complete luminaire, incl. lamp

  • Surface/color: Chrome
  • Mirror lamp incl. transformer 3VA, assembly instructions
  • including bulb (built-into lamp)
  • LED equipment conserves up to 80% in comparison to conventional light bulbs



Manufacturer : PAULMANN
Factory number : 99068
Package weight : 0.731 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mirror light
    • Colour
    • Silver
    • Technology
    • LED
    • Material
    • Metal
    • Model
    • Zylindro
    • Assembly
    • Square
  • Lamp properties
    • Light current
    • 100 lm
    • Nominal capacity
    • 5.5 W
    • Color temperature
    • 2700 K
    • Average rated life
    • 30000 h
    • Dimmable
    • No
    • weighted consumtion
    • 5.5 kWh/1.000 h
  • Measures
    • Width
    • 80 mm
    • Height
    • 260 mm
    • Depth
    • 235 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lighting
    • lumens per watt
    • 18 lm/W
  • Specials
    • Specification
    • With switch
  • Power supply
    • Mains voltage input
    • 230 V AC