reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 98518 :: Furniture ELS LED 3x1W, 230/12V Iron brushed


PLM 98518

  • Product Description
  • Technical information
  • General
    • Type
    • Surface-mounted furniture light
    • Colour
    • silber
    • Technology
    • LED
    • Material
    • Metal
    • Socket
    • G4
    • Assembly
    • eckig
  • Lamp properties
    • Light current
    • 102 lm
    • Nominal capacity
    • 4 W
    • Color temperature
    • 2700 K
    • Average rated life
    • 20000 h
    • Dimmable
    • No
    • weighted consumtion
    • 4 kWh/1.000 h
  • Measures
    • Width
    • 128 mm
    • Height
    • 40 mm
    • Depth
    • 120 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lighting
    • lumens per watt
    • 25 lm/W
  • Implementation
    • Protection class
    • II
  • Specials
    • Specification
    • mit Schalter
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Low-voltage input
    • 12 V DC
Micro line furniture up light set, triangular LED
3x1 W, 230/12 V, 12 VA, Metal, Brushed iron, incl. lamps
Set of 3 lamps including LED, 3x1W

  • Material: Metal / Glas}

  • Color: Brushed iron

  • Energy-saving LED technology (conserves up to 80% energy in comparison to conventional light bulbs)

  • operating voltage: 230/12 V

  • protection class II

  • Color temperatur: 2700K - Warm white

  • incl. plug-in connector and transformer






Manufacturer : PAULMANN
Factory number : 98518
Package weight : 0.908 kg
RoHS : conform
Technical information
  • General
    • Type
    • Surface-mounted furniture light
    • Colour
    • silber
    • Technology
    • LED
    • Material
    • Metal
    • Socket
    • G4
    • Assembly
    • eckig
  • Lamp properties
    • Light current
    • 102 lm
    • Nominal capacity
    • 4 W
    • Color temperature
    • 2700 K
    • Average rated life
    • 20000 h
    • Dimmable
    • No
    • weighted consumtion
    • 4 kWh/1.000 h
  • Measures
    • Width
    • 128 mm
    • Height
    • 40 mm
    • Depth
    • 120 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lighting
    • lumens per watt
    • 25 lm/W
  • Implementation
    • Protection class
    • II
  • Specials
    • Specification
    • mit Schalter
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Low-voltage input
    • 12 V DC