Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 93547 :: Furniture surface mounted light Platy Set LED 3x3W 12VA, 70mm me


PLM 93547

  • Product Description
  • Technical information
  • General
    • Type
    • Surface-mounted furniture light
    • Colour
    • Silver
    • Technology
    • LED
    • Material
    • Metal
    • Model
    • MicroLine
    • Assembly
    • Round
  • Lamp properties
    • Light current
    • 732 lm
    • Nominal capacity
    • 12.2 W
    • Color temperature
    • 2700 K
    • Ø
    • 70 mm
    • Average rated life
    • 20000 h
    • Dimmable
    • No
    • weighted consumtion
    • 12.2 kWh/1.000 h
  • Measures
    • Height
    • 14 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lighting
    • lumens per watt
    • 60 lm/W
  • Implementation
    • Angle of radiation
    • 180 °
    • Protection class
    • II
  • Specials
    • Specification
    • Complete set
  • Power supply
    • Mains voltage input
    • 230 V AC
Micro Line Platy LED surface-mounted lights set
Aluminium, 3 pc. set, 3x3W, 230 V, 12 VA, Alu, incl. bulbs

The right choice for display cases, furniture and the like: The furniture recessed lighting set Micro Line Platy LED can be used as a recessed light as well as a surface-mounted light, however you like. Even the recessed installation is compact; the super-flat lamp with a height of 15 mm does not require much space and is ideal for applications such as under-cabinet lighting for work surfaces.
Set of 3 lamps including LED, 3x3 W

  • Material: Metal

  • Color: Alu

  • Energy-saving LED technology (conserves up to 80% energy in comparison to conventional light bulbs)

  • Low installation depth: only 15 mm

  • Diameter: 70mm

  • operating voltage: 230 V

  • protection class II

  • operating voltage: 230 V

  • protection class II

  • Color temperatur: 2700K - Warm white





Manufacturer : PAULMANN
Factory number : 93547
Package weight : 0.586 kg
RoHS : conform
Technical information
  • General
    • Type
    • Surface-mounted furniture light
    • Colour
    • Silver
    • Technology
    • LED
    • Material
    • Metal
    • Model
    • MicroLine
    • Assembly
    • Round
  • Lamp properties
    • Light current
    • 732 lm
    • Nominal capacity
    • 12.2 W
    • Color temperature
    • 2700 K
    • Ø
    • 70 mm
    • Average rated life
    • 20000 h
    • Dimmable
    • No
    • weighted consumtion
    • 12.2 kWh/1.000 h
  • Measures
    • Height
    • 14 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lighting
    • lumens per watt
    • 60 lm/W
  • Implementation
    • Angle of radiation
    • 180 °
    • Protection class
    • II
  • Specials
    • Specification
    • Complete set
  • Power supply
    • Mains voltage input
    • 230 V AC