Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 93545 :: Furniture surface mounted light, dimm., LED 5x2.8W, 12V, 70mm, c


PLM 93545

  • Product Description
  • Technical information
  • General
    • Type
    • Surface-mounted furniture light
    • Colour
    • Silver
    • Technology
    • LED
    • Material
    • Metal
    • Model
    • MicroLine
    • Assembly
    • Round
  • Lamp properties
    • Light current
    • 522 lm
    • Nominal capacity
    • 14 W
    • Color temperature
    • 3000 K
    • Ø
    • 70 mm
    • Average rated life
    • 20000 h
    • Dimmable
    • Yes
    • weighted consumtion
    • 14 kWh/1.000 h
  • Measures
    • Height
    • 10 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lighting
    • lumens per watt
    • 37 lm/W
  • Implementation
    • Angle of radiation
    • 120 °
    • Protection class
    • II
  • Specials
    • Specification
    • Complete set
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Low-voltage input
    • 12 V DC
Micro line furniture up light set, LED
Chrome matt, dimmable, 5 pc. set
5x2,8 W, 230/12 V, 20 VA, metal, incl. bulb

Super-flat casing without installation depth is provided by the dimmable Micro Line Multichip LED. That is why it is especially suited for areas with little space such as shelves, loft beds or wall cupboards. The light output of the Micro Line Multi LED can also be regulated in three levels by a multi-stage touch dimmer.
Set of 5 lamps including LED, 5x2.8W

  • Material: Metal

  • Color: Chrome mat

  • Energy-saving LED technology (conserves up to 80% energy in comparison to conventional light bulbs)

  • incl. plug-in connector and transformer

  • Diameter: 70mm

  • protection class II

  • operating voltage: DC 12 V

  • protection class II

  • operating voltage: DC 12 V

  • Color temperatur: 3000K - Warm white





Manufacturer : PAULMANN
Factory number : 93545
Package weight : 0.804 kg
RoHS : conform
Technical information
  • General
    • Type
    • Surface-mounted furniture light
    • Colour
    • Silver
    • Technology
    • LED
    • Material
    • Metal
    • Model
    • MicroLine
    • Assembly
    • Round
  • Lamp properties
    • Light current
    • 522 lm
    • Nominal capacity
    • 14 W
    • Color temperature
    • 3000 K
    • Ø
    • 70 mm
    • Average rated life
    • 20000 h
    • Dimmable
    • Yes
    • weighted consumtion
    • 14 kWh/1.000 h
  • Measures
    • Height
    • 10 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lighting
    • lumens per watt
    • 37 lm/W
  • Implementation
    • Angle of radiation
    • 120 °
    • Protection class
    • II
  • Specials
    • Specification
    • Complete set
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Low-voltage input
    • 12 V DC