Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 93509 :: Furniture, surface mounted light Set, 3x 20W, G4, white


PLM 93509

  • Product Description
  • Technical information
  • General
    • Type
    • Surface-mounted furniture light
    • Colour
    • White
    • Material
    • Aluminium
    • Model
    • MicroLine
    • Assembly
    • Round
  • Lamp properties
    • Nominal capacity
    • 20 W
    • Ø
    • 70 mm
    • Dimmable
    • With R and C dimmer, transformer and 230-V lamps
    • weighted consumtion
    • 20 kWh/1.000 h
  • Measures
    • Height
    • 30 mm
  • Energy efficiency
    • Energy Efficiency
    • C
  • Implementation
    • Protection class
    • II
  • Specials
    • Specification
    • Complete set
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Low-voltage input
    • 12 V DC
Micro line furniture up light set, Dress
White, 3 pc. set
3x20 W, 230/12 V, 60 VA, G4, Aluminium, White, incl. lamps

  • Set of 3 lamps including 12V halogen bulb, 3x20W
  • Material: Alu
  • Color: White
  • brilliant and energy-saving light from 12 V halogen technology
  • can be swivelled up to 17° - put the focus on individual spots.
  • Diameter: 70mm
  • operating voltage: 230/12 V
  • protection class II
  • operating voltage: 230/12 V
  • protection class II
  • incl. plug-in connector and transformer





Manufacturer : PAULMANN
Factory number : 93509
Package weight : 0.729 kg
RoHS : conform
Technical information
  • General
    • Type
    • Surface-mounted furniture light
    • Colour
    • White
    • Material
    • Aluminium
    • Model
    • MicroLine
    • Assembly
    • Round
  • Lamp properties
    • Nominal capacity
    • 20 W
    • Ø
    • 70 mm
    • Dimmable
    • With R and C dimmer, transformer and 230-V lamps
    • weighted consumtion
    • 20 kWh/1.000 h
  • Measures
    • Height
    • 30 mm
  • Energy efficiency
    • Energy Efficiency
    • C
  • Implementation
    • Protection class
    • II
  • Specials
    • Specification
    • Complete set
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Low-voltage input
    • 12 V DC