Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 93500 :: Furn. surface mounted light set, IR 3x20W, 230/12V G4 St. Steel


PLM 93500

  • Product Description
  • Technical information
  • General
    • Type
    • Surface-mounted furniture light
    • Design
    • mit Näherungssensor
    • Colour
    • Silver
    • Material
    • Stainless steel
    • Model
    • MicroLine
    • Socket
    • G4
    • Assembly
    • Square
  • Lamp properties
    • Light current
    • 245 lm
    • Nominal capacity
    • 20 W
    • Dimmable
    • No
    • weighted consumtion
    • 20 kWh/1.000 h
  • Measures
    • Width
    • 125 mm
    • Height
    • 35 mm
    • Depth
    • 110 mm
  • Energy efficiency
    • Energy Efficiency
    • C
  • Lighting
    • lumens per watt
    • 122 lm/W
  • Implementation
    • Protection class
    • II
  • Specials
    • Specification
    • With switch
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Low-voltage input
    • 12 V DC
Micro line furniture up light set, triangular
3x20 W, 230/12 V, 60 VA, G4, Metal, Stainless steel, incl. lamps

  • Set of 3 lamps including 12V halogen bulb, 3x20W

  • Material: Metal / Glas}

  • Color: Stainless steel

  • brilliant and energy-saving light from 12 V halogen technology

  • operating voltage: 230/12 V

  • protection class II

  • incl. plug-in connector and transformer






Manufacturer : PAULMANN
Factory number : 93500
Package weight : 1.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • Surface-mounted furniture light
    • Design
    • mit Näherungssensor
    • Colour
    • Silver
    • Material
    • Stainless steel
    • Model
    • MicroLine
    • Socket
    • G4
    • Assembly
    • Square
  • Lamp properties
    • Light current
    • 245 lm
    • Nominal capacity
    • 20 W
    • Dimmable
    • No
    • weighted consumtion
    • 20 kWh/1.000 h
  • Measures
    • Width
    • 125 mm
    • Height
    • 35 mm
    • Depth
    • 110 mm
  • Energy efficiency
    • Energy Efficiency
    • C
  • Lighting
    • lumens per watt
    • 122 lm/W
  • Implementation
    • Protection class
    • II
  • Specials
    • Specification
    • With switch
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Low-voltage input
    • 12 V DC