reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 75121 :: Slimline narrowform lamp 21W G5, 230V


PLM 75121

  • Product Description
  • Technical information
  • General
    • Type
    • Under-cabinet luminaire
    • Colour
    • weiß
    • Material
    • Plastic
    • Socket
    • G5
    • Assembly
    • Stab
  • Lamp properties
    • Nominal capacity
    • 21 W
    • Color temperature
    • 4000 K
    • Average rated life
    • 10000 h
    • Dimmable
    • No
    • weighted consumtion
    • 21 kWh/1.000 h
  • Measures
    • Width
    • 905 mm
    • Height
    • 43 mm
    • Depth
    • 28 mm
  • Energy efficiency
    • Energy Efficiency
    • A
  • Specials
    • Specification
    • mit Schalter
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains plug
    • C - Eurostecker CEE 7/16
    • Power supply, on device
    • Steckergehäuse
Slimline Micro luminaire, 21 W
white, plastic
21 W, 230 V, G5, white, plastic, incl. energy-saving lamp

Tool-free bulb exchange
High energy efficiency and flicker-free quick start with electronic ballast
With length prism for optimal light distribution and lamp protection
Energy-saving CFL technology (saves up to 80% in comparison to conventional light bulbs)
including linking line
including power cable with plug
including direct joints and cover plate
With integrated switch (On/Off)
including direct joints and cover plate
With integrated switch (On/Off)





Manufacturer : PAULMANN
Factory number : 75121
Package weight : 0.667 kg
RoHS : conform
Technical information
  • General
    • Type
    • Under-cabinet luminaire
    • Colour
    • weiß
    • Material
    • Plastic
    • Socket
    • G5
    • Assembly
    • Stab
  • Lamp properties
    • Nominal capacity
    • 21 W
    • Color temperature
    • 4000 K
    • Average rated life
    • 10000 h
    • Dimmable
    • No
    • weighted consumtion
    • 21 kWh/1.000 h
  • Measures
    • Width
    • 905 mm
    • Height
    • 43 mm
    • Depth
    • 28 mm
  • Energy efficiency
    • Energy Efficiency
    • A
  • Specials
    • Specification
    • mit Schalter
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains plug
    • C - Eurostecker CEE 7/16
    • Power supply, on device
    • Steckergehäuse
Datasheet/manual