Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 75000 :: Slimline 30W G13 White 230V


PLM 75000

  • Product Description
  • Technical information
  • General
    • Type
    • Under-cabinet luminaire
    • Colour
    • White
    • Material
    • Metal
    • Model
    • SlimLine
    • Socket
    • G13
    • Assembly
    • Rod
  • Lamp properties
    • Light current
    • 2400 lm
    • Nominal capacity
    • 30 W
    • Color temperature
    • 4000 K
    • Average rated life
    • 15000 h
    • Dimmable
    • No
    • weighted consumtion
    • 30 kWh/1.000 h
  • Measures
    • Width
    • 950 mm
    • Height
    • 36 mm
    • Depth
    • 64 mm
  • Energy efficiency
    • Energy Efficiency
    • A
  • Lighting
    • lumens per watt
    • 80 lm/W
  • Power supply
    • Mains voltage input
    • 230 V AC
Slimline luminaire, 30 W
30 W, 230 V, G13, white, plastic, metal, incl. energy-saving lamp

  • For 230 V direct connection

  • Easy to install using key holes on the back, without having to open the light.

  • Tool-free bulb exchange

  • High energy efficiency and flicker-free quick start with electronic ballast

  • With length prism for optimal light distribution and lamp protection

  • Energy-saving CFL technology (saves up to 80% in comparison to conventional light bulbs)

  • With integrated switch (On/Off)








Manufacturer : PAULMANN
Factory number : 75000
Package weight : 0.955 kg
RoHS : conform
Technical information
  • General
    • Type
    • Under-cabinet luminaire
    • Colour
    • White
    • Material
    • Metal
    • Model
    • SlimLine
    • Socket
    • G13
    • Assembly
    • Rod
  • Lamp properties
    • Light current
    • 2400 lm
    • Nominal capacity
    • 30 W
    • Color temperature
    • 4000 K
    • Average rated life
    • 15000 h
    • Dimmable
    • No
    • weighted consumtion
    • 30 kWh/1.000 h
  • Measures
    • Width
    • 950 mm
    • Height
    • 36 mm
    • Depth
    • 64 mm
  • Energy efficiency
    • Energy Efficiency
    • A
  • Lighting
    • lumens per watt
    • 80 lm/W
  • Power supply
    • Mains voltage input
    • 230 V AC
Datasheet/manual