0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 70636 :: Rotate LED beam dimming, 6xAAA


PLM 70636

  • Product Description
  • Technical information
  • General
    • Type
    • Cabinet light
    • Colour
    • Black
    • Technology
    • LED
    • Material
    • Plastic
    • Model
    • DressLight
    • Assembly
    • Square
  • Lamp properties
    • Light current
    • 69 lm
    • Nominal capacity
    • 0.6 W
    • Color temperature
    • 3000 K
    • Dimmable
    • Yes
    • weighted consumtion
    • 0.6 kWh/1.000 h
  • Measures
    • Width
    • 310 mm
    • Height
    • 50 mm
    • Depth
    • 60 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lighting
    • lumens per watt
    • 115 lm/W
  • Implementation
    • Angle of radiation
    • 105 °
    • Protection class
    • III
Rotate Function LED beam dimming Anthracite matt chrome 6xAAA


Manufacturer : PAULMANN
Factory number : 70636
Package weight : 0.357 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cabinet light
    • Colour
    • Black
    • Technology
    • LED
    • Material
    • Plastic
    • Model
    • DressLight
    • Assembly
    • Square
  • Lamp properties
    • Light current
    • 69 lm
    • Nominal capacity
    • 0.6 W
    • Color temperature
    • 3000 K
    • Dimmable
    • Yes
    • weighted consumtion
    • 0.6 kWh/1.000 h
  • Measures
    • Width
    • 310 mm
    • Height
    • 50 mm
    • Depth
    • 60 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lighting
    • lumens per watt
    • 115 lm/W
  • Implementation
    • Angle of radiation
    • 105 °
    • Protection class
    • III