Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 70635 :: Jiggle cabinet light, 30 cm, LED, 6xAAA


PLM 70635

  • Product Description
  • Technical information
  • General
    • Type
    • Cabinet light
    • Colour
    • Silver
    • Technology
    • LED
    • Material
    • Plastic
    • Model
    • DressLight
    • Assembly
    • Square
  • Lamp properties
    • Light current
    • 66 lm
    • Nominal capacity
    • 0.54 W
    • Color temperature
    • 3000 K
    • Dimmable
    • Yes
    • weighted consumtion
    • 0.54 kWh/1.000 h
  • Measures
    • Width
    • 300 mm
    • Height
    • 35 mm
    • Depth
    • 60 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lighting
    • lumens per watt
    • 122 lm/W
  • Implementation
    • Angle of radiation
    • 105 °
    • Protection class
    • III
Jiggle cabinet light dimming 30cm LED, 6xAAA











Manufacturer : PAULMANN
Factory number : 70635
Package weight : 0.306 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cabinet light
    • Colour
    • Silver
    • Technology
    • LED
    • Material
    • Plastic
    • Model
    • DressLight
    • Assembly
    • Square
  • Lamp properties
    • Light current
    • 66 lm
    • Nominal capacity
    • 0.54 W
    • Color temperature
    • 3000 K
    • Dimmable
    • Yes
    • weighted consumtion
    • 0.54 kWh/1.000 h
  • Measures
    • Width
    • 300 mm
    • Height
    • 35 mm
    • Depth
    • 60 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lighting
    • lumens per watt
    • 122 lm/W
  • Implementation
    • Angle of radiation
    • 105 °
    • Protection class
    • III