Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 70614 :: Bond, LED- strip, 15W


PLM 70614

  • Product Description
  • Technical information
  • General
    • Type
    • Under-cabinet luminaire
    • Colour
    • Silver
    • Technology
    • LED
    • Material
    • Aluminium
    • Model
    • Bond
    • Assembly
    • Rod
  • Lamp properties
    • Light current
    • 1200 lm
    • Nominal capacity
    • 13.9 W
    • Color temperature
    • 4000 K
    • Average rated life
    • 30000 h
    • Dimmable
    • No
    • weighted consumtion
    • 13.9 kWh/1.000 h
  • Measures
    • Width
    • 1146 mm
    • Height
    • 35 mm
    • Depth
    • 25 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lighting
    • lumens per watt
    • 86 lm/W
  • Implementation
    • Protection class
    • II
  • Specials
    • Specification
    • With switch
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Bond LED strip


Manufacturer : PAULMANN
Factory number : 70614
Package weight : 0.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Under-cabinet luminaire
    • Colour
    • Silver
    • Technology
    • LED
    • Material
    • Aluminium
    • Model
    • Bond
    • Assembly
    • Rod
  • Lamp properties
    • Light current
    • 1200 lm
    • Nominal capacity
    • 13.9 W
    • Color temperature
    • 4000 K
    • Average rated life
    • 30000 h
    • Dimmable
    • No
    • weighted consumtion
    • 13.9 kWh/1.000 h
  • Measures
    • Width
    • 1146 mm
    • Height
    • 35 mm
    • Depth
    • 25 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lighting
    • lumens per watt
    • 86 lm/W
  • Implementation
    • Protection class
    • II
  • Specials
    • Specification
    • With switch
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing