0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 70611 :: Navi Mirror Light IP44 LED 3x2.4W, 230/12V


PLM 70611

  • Product Description
  • Technical information
  • General
    • Type
    • Mirror light
    • Colour
    • Silver
    • Technology
    • LED
    • Material
    • Aluminium
    • Model
    • Navi
    • Assembly
    • Round
  • Lamp properties
    • Light current
    • 390 lm
    • Nominal capacity
    • 9 W
    • Color temperature
    • 3000 K
    • Ø
    • 30 mm
    • Average rated life
    • 30000 h
    • Dimmable
    • No
    • weighted consumtion
    • 9 kWh/1.000 h
  • Measures
    • Height
    • 60 mm
  • Implementation
    • Protection class
    • IP44
    • Protection class
    • II
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lighting
    • lumens per watt
    • 43 lm/W
  • Power supply
    • Mains voltage input
    • 230 V AC
Mirror lamp Navi IP44 LED 3x2.4 W
3x2.4 W, 230/12V, LED, chrome, white, aluminium, acrylic

  • IP44 splash-protected for damp rooms
  • with integrated LED bulb
  • Energy-saving LED technology (conserves up to 80% in comparison to conventional light bulbs)



Manufacturer : PAULMANN
Factory number : 70611
Package weight : 0.746 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mirror light
    • Colour
    • Silver
    • Technology
    • LED
    • Material
    • Aluminium
    • Model
    • Navi
    • Assembly
    • Round
  • Lamp properties
    • Light current
    • 390 lm
    • Nominal capacity
    • 9 W
    • Color temperature
    • 3000 K
    • Ø
    • 30 mm
    • Average rated life
    • 30000 h
    • Dimmable
    • No
    • weighted consumtion
    • 9 kWh/1.000 h
  • Measures
    • Height
    • 60 mm
  • Implementation
    • Protection class
    • IP44
    • Protection class
    • II
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lighting
    • lumens per watt
    • 43 lm/W
  • Power supply
    • Mains voltage input
    • 230 V AC
Datasheet/manual