0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 70597 :: Change Line LED light strip 600, 5W, 230V/12V


PLM 70597

  • Product Description
  • Technical information
  • General
    • Type
    • Under-cabinet luminaire
    • Colour
    • Silver
    • Technology
    • LED
    • Material
    • Aluminium
    • Model
    • ChangeLine
    • Assembly
    • Square
  • Lamp properties
    • Light current
    • 380 lm
    • Nominal capacity
    • 6.8 W
    • Color temperature
    • 2700 - 6500 K K
    • Average rated life
    • 30000 h
    • Dimmable
    • No
    • weighted consumtion
    • 6.8 kWh/1.000 h
  • Measures
    • Width
    • 600 mm
    • Height
    • 18 mm
    • Depth
    • 40 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lighting
    • lumens per watt
    • 55 lm/W
  • Implementation
    • Angle of radiation
    • 120 °
    • Protection class
    • II
  • Specials
    • Specification
    • With plug-in transformer
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
LED light strip ChangeLine 60 cm
with blue illuminated touch switch, 1x5 W, 280 lumen, 2700-6000K, 230/12 V, matt aluminium, aluminium, plastic

  • including power supply and power cable
  • Easy to install using key holes on the back
  • with integrated LED bulb
  • With continuous light colour adjustment from warm white to daylight white
  • With illuminated touch switch On/Off/Colour change (blue)
  • High-quality and easy-to-clean aluminium housing
  • Energy-saving LED technology (conserves up to 80% in comparison to conventional light bulbs)



Manufacturer : PAULMANN
Factory number : 70597
Package weight : 0.546 kg
RoHS : conform
Technical information
  • General
    • Type
    • Under-cabinet luminaire
    • Colour
    • Silver
    • Technology
    • LED
    • Material
    • Aluminium
    • Model
    • ChangeLine
    • Assembly
    • Square
  • Lamp properties
    • Light current
    • 380 lm
    • Nominal capacity
    • 6.8 W
    • Color temperature
    • 2700 - 6500 K K
    • Average rated life
    • 30000 h
    • Dimmable
    • No
    • weighted consumtion
    • 6.8 kWh/1.000 h
  • Measures
    • Width
    • 600 mm
    • Height
    • 18 mm
    • Depth
    • 40 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lighting
    • lumens per watt
    • 55 lm/W
  • Implementation
    • Angle of radiation
    • 120 °
    • Protection class
    • II
  • Specials
    • Specification
    • With plug-in transformer
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC