Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 70500 :: TRILED cabinet light with magnetic contact 3xAAA


PLM 70500

  • Product Description
  • Technical information
  • General
    • Type
    • Cabinet light
    • Colour
    • Silver
    • Technology
    • LED
    • Material
    • Plastic
    • Model
    • DressLight
    • Assembly
    • Square
  • Lamp properties
    • Nominal capacity
    • 0.18 W
    • Color temperature
    • 7400 - 9400 K K
    • weighted consumtion
    • 0.18 kWh/1.000 h
  • Measures
    • Width
    • 66 mm
    • Height
    • 24 mm
    • Depth
    • 65 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Implementation
    • Angle of radiation
    • 120 °
    • Protection class
    • III
TRILED cabinet light with magnetic contact

  • Silver, plastic

  • 3x1,5 V AAA

  • Battery operated for flexible applications

  • Easy assembly (e.g. using clips and adhesive pads)

  • with integrated LED bulb

  • With magnetic contact for automatic switching

  • With acrylic glass for optimal light distribution and protection of the bulb

  • Energy-saving LED technology conserves battery life

  • Don't forget to include compatible batteries with your purchase


Don't forget to include compatible batteries with your purchase






Manufacturer : PAULMANN
Factory number : 70500
Package weight : 0.09 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cabinet light
    • Colour
    • Silver
    • Technology
    • LED
    • Material
    • Plastic
    • Model
    • DressLight
    • Assembly
    • Square
  • Lamp properties
    • Nominal capacity
    • 0.18 W
    • Color temperature
    • 7400 - 9400 K K
    • weighted consumtion
    • 0.18 kWh/1.000 h
  • Measures
    • Width
    • 66 mm
    • Height
    • 24 mm
    • Depth
    • 65 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Implementation
    • Angle of radiation
    • 120 °
    • Protection class
    • III