Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 70499 :: Dresslight clothes rail IR sensor 110cm LED 4xAAA


PLM 70499

  • Product Description
  • Technical information
  • General
    • Type
    • Cabinet light
    • Colour
    • Silver
    • Technology
    • LED
    • Material
    • Plastic
    • Model
    • DressLight
  • Lamp properties
    • Light current
    • 58 lm
    • Nominal capacity
    • 1.35 W
    • Color temperature
    • 2700 K
    • Average rated life
    • 10000 h
    • Dimmable
    • No
    • Light flux maintenance
    • 40 lm
    • weighted consumtion
    • 1.35 kWh/1.000 h
  • Measures
    • Width
    • 1100 mm
    • Height
    • 30 mm
    • Depth
    • 16 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lighting
    • lumens per watt
    • 42 lm/W
  • Implementation
    • Angle of radiation
    • 120 °
    • Protection class
    • III
Illuminated clothing rack DressLight 110 cm

  • with motion detector, aluminium

  • 4x1,5V AAA, Alu matt, plastic

  • Can be shortened according to required length

  • Battery operated for flexible applications

  • with integrated LED bulb

  • Automatic switching with integrated motion detector

  • Energy-saving LED technology (conserves up to 80% in comparison to conventional light bulbs)


Don't forget to include compatible batteries with your purchase









Manufacturer : PAULMANN
Factory number : 70499
Package weight : 0.542 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cabinet light
    • Colour
    • Silver
    • Technology
    • LED
    • Material
    • Plastic
    • Model
    • DressLight
  • Lamp properties
    • Light current
    • 58 lm
    • Nominal capacity
    • 1.35 W
    • Color temperature
    • 2700 K
    • Average rated life
    • 10000 h
    • Dimmable
    • No
    • Light flux maintenance
    • 40 lm
    • weighted consumtion
    • 1.35 kWh/1.000 h
  • Measures
    • Width
    • 1100 mm
    • Height
    • 30 mm
    • Depth
    • 16 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lighting
    • lumens per watt
    • 42 lm/W
  • Implementation
    • Angle of radiation
    • 120 °
    • Protection class
    • III