Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 70472 :: Tucana square WL IP44 LED 1x4.5W, 230V


PLM 70472

  • Product Description
  • Technical information
  • General
    • Type
    • Mirror light
    • Colour
    • Silver
    • Technology
    • LED
    • Material
    • Metal
    • Model
    • Tucana
    • Assembly
    • Square
  • Lamp properties
    • Light current
    • 220 lm
    • Nominal capacity
    • 6.5 W
    • Color temperature
    • 3000 K
    • Average rated life
    • 30000 h
    • Dimmable
    • No
    • weighted consumtion
    • 6.5 kWh/1.000 h
  • Measures
    • Width
    • 100 mm
    • Height
    • 225 mm
    • Depth
    • 120 mm
  • Implementation
    • Protection class
    • IP44
    • Protection class
    • II
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lighting
    • lumens per watt
    • 33 lm/W
  • Power supply
    • Mains voltage input
    • 230 V AC
Ceiling lamp square Tucana LED IP44 4,5W
4.5 W, 230 V, LED, aluminium, clear, metal, acrylic, includes bulb

  • IP44 splash-protected for damp rooms

  • with integrated LED bulb

  • Energy-saving LED technology (conserves up to 80% in comparison to conventional light bulbs)













Manufacturer : PAULMANN
Factory number : 70472
Package weight : 0.937 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mirror light
    • Colour
    • Silver
    • Technology
    • LED
    • Material
    • Metal
    • Model
    • Tucana
    • Assembly
    • Square
  • Lamp properties
    • Light current
    • 220 lm
    • Nominal capacity
    • 6.5 W
    • Color temperature
    • 3000 K
    • Average rated life
    • 30000 h
    • Dimmable
    • No
    • weighted consumtion
    • 6.5 kWh/1.000 h
  • Measures
    • Width
    • 100 mm
    • Height
    • 225 mm
    • Depth
    • 120 mm
  • Implementation
    • Protection class
    • IP44
    • Protection class
    • II
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lighting
    • lumens per watt
    • 33 lm/W
  • Power supply
    • Mains voltage input
    • 230 V AC