Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 70466 :: Polar RF sensor IP44 14W LED, 230V


PLM 70466

  • Product Description
  • Technical information
  • General
    • Type
    • Ceiling lamp
    • Design
    • With motion detector
    • Colour
    • Opal
    • Technology
    • LED
    • Material
    • Metal, glass
    • Model
    • Polar
    • Assembly
    • Round
  • Lamp properties
    • Light current
    • 860 lm
    • Nominal capacity
    • 17 W
    • Color temperature
    • 3000 K
    • Ø
    • 300 mm
    • Average rated life
    • 30000 h
    • Dimmable
    • No
    • weighted consumtion
    • 17 kWh/1.000 h
  • Measures
    • Depth
    • 100 mm
  • Implementation
    • Protection class
    • IP44
    • Protection class
    • II
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lighting
    • lumens per watt
    • 50 lm/W
  • Power supply
    • Mains voltage input
    • 230 V AC
Ceiling lamp Polar, HF sensor LED IP44 14W
chrome, Opal, metal, glass, 14 W, 230 V, LED, includes bulb

  • IP44 splash-protected for damp rooms
  • Save energy comfortably with high frequency sensor (adjustable time interval and brightness)
  • with integrated LED bulb
  • Energy-saving LED technology (conserves up to 80% in comparison to conventional light bulbs)
  • Easy to install with bayonet coupling



Manufacturer : PAULMANN
Factory number : 70466
Package weight : 2.365 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ceiling lamp
    • Design
    • With motion detector
    • Colour
    • Opal
    • Technology
    • LED
    • Material
    • Metal, glass
    • Model
    • Polar
    • Assembly
    • Round
  • Lamp properties
    • Light current
    • 860 lm
    • Nominal capacity
    • 17 W
    • Color temperature
    • 3000 K
    • Ø
    • 300 mm
    • Average rated life
    • 30000 h
    • Dimmable
    • No
    • weighted consumtion
    • 17 kWh/1.000 h
  • Measures
    • Depth
    • 100 mm
  • Implementation
    • Protection class
    • IP44
    • Protection class
    • II
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lighting
    • lumens per watt
    • 50 lm/W
  • Power supply
    • Mains voltage input
    • 230 V AC