reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 70450 :: CubeLine LED light bar, 7W White 230V/12V


PLM 70450

  • Product Description
  • Technical information
  • General
    • Type
    • Under-cabinet luminaire
    • Colour
    • White
    • Technology
    • LED
    • Material
    • Aluminium
    • Model
    • CubeLine
    • Assembly
    • Rod
  • Lamp properties
    • Light current
    • 480 lm
    • Nominal capacity
    • 7 W
    • Color temperature
    • 3000 K
    • Average rated life
    • 30000 h
    • Dimmable
    • No
    • weighted consumtion
    • 7 kWh/1.000 h
  • Measures
    • Width
    • 600 mm
    • Height
    • 24 mm
    • Depth
    • 19 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lighting
    • lumens per watt
    • 68 lm/W
  • Implementation
    • Angle of radiation
    • 120 °
    • Protection class
    • II
  • Specials
    • Specification
    • mit Steckertrafo
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
CubeLine LED light bar
white, plastic, 1x7 W, 1x480 Lumen, 230/12 V, 7 VA

  • including power supply and power cable

  • with integrated LED bulb

  • Opaque plastic housing for pleasant light distribution

  • Energy-saving LED technology (conserves up to 80% in comparison to conventional light bulbs)












Manufacturer : PAULMANN
Factory number : 70450
Package weight : 0.324 kg
RoHS : conform
Technical information
  • General
    • Type
    • Under-cabinet luminaire
    • Colour
    • White
    • Technology
    • LED
    • Material
    • Aluminium
    • Model
    • CubeLine
    • Assembly
    • Rod
  • Lamp properties
    • Light current
    • 480 lm
    • Nominal capacity
    • 7 W
    • Color temperature
    • 3000 K
    • Average rated life
    • 30000 h
    • Dimmable
    • No
    • weighted consumtion
    • 7 kWh/1.000 h
  • Measures
    • Width
    • 600 mm
    • Height
    • 24 mm
    • Depth
    • 19 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lighting
    • lumens per watt
    • 68 lm/W
  • Implementation
    • Angle of radiation
    • 120 °
    • Protection class
    • II
  • Specials
    • Specification
    • mit Steckertrafo
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC