Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 70447 :: TriX cabinet light 4.8W LED, 230/12V


PLM 70447

  • Product Description
  • Technical information
  • General
    • Type
    • Cabinet light
    • Colour
    • Silver
    • Technology
    • LED
    • Material
    • Aluminium
    • Model
    • DressLight
    • Assembly
    • Rod
  • Lamp properties
    • Light current
    • 420 lm
    • Nominal capacity
    • 6.5 W
    • Color temperature
    • 3000 K
    • Average rated life
    • 30000 h
    • Dimmable
    • No
    • Light flux maintenance
    • 294 lm
    • weighted consumtion
    • 6.5 kWh/1.000 h
  • Measures
    • Width
    • 565 mm
    • Height
    • 12 mm
    • Depth
    • 65 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lighting
    • lumens per watt
    • 64 lm/W
  • Implementation
    • Angle of radiation
    • 120 °
    • Protection class
    • II
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
TriX LED cabinet light with touch switch
aluminium matt, black, aluminium, acryl, 1x4,8 W, 1x420 Lumen, 230/12 V, 7 VA

  • Easy assembly using sturdy mounting clips

  • including power supply and power cable

  • with integrated LED bulb

  • With integrated touch switch On/Off

  • With acrylic glass for optimal light distribution and protection of the bulb

  • Energy-saving LED technology (conserves up to 80% in comparison to conventional light bulbs)










Manufacturer : PAULMANN
Factory number : 70447
Package weight : 0.598 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cabinet light
    • Colour
    • Silver
    • Technology
    • LED
    • Material
    • Aluminium
    • Model
    • DressLight
    • Assembly
    • Rod
  • Lamp properties
    • Light current
    • 420 lm
    • Nominal capacity
    • 6.5 W
    • Color temperature
    • 3000 K
    • Average rated life
    • 30000 h
    • Dimmable
    • No
    • Light flux maintenance
    • 294 lm
    • weighted consumtion
    • 6.5 kWh/1.000 h
  • Measures
    • Width
    • 565 mm
    • Height
    • 12 mm
    • Depth
    • 65 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lighting
    • lumens per watt
    • 64 lm/W
  • Implementation
    • Angle of radiation
    • 120 °
    • Protection class
    • II
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC