Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 70445 :: JetLine LED light bar, 10W, 230/12V


PLM 70445

  • Product Description
  • Technical information
  • General
    • Type
    • Under-cabinet luminaire
    • Colour
    • Silver
    • Technology
    • LED
    • Material
    • Aluminium
    • Model
    • JetLine
    • Assembly
    • Rod
  • Lamp properties
    • Light current
    • 550 lm
    • Nominal capacity
    • 10 W
    • Color temperature
    • 2700 K
    • Average rated life
    • 30000 h
    • Dimmable
    • No
    • Light flux maintenance
    • 385 lm
    • weighted consumtion
    • 10 kWh/1.000 h
  • Measures
    • Width
    • 560 mm
    • Height
    • 14 mm
    • Depth
    • 17 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lighting
    • lumens per watt
    • 55 lm/W
  • Implementation
    • Angle of radiation
    • 120 °
    • Protection class
    • II
  • Specials
    • Specification
    • With touch switch
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
JetLine LED light bar 56 cm
with blue illuminated touch switch, 1x10 W, 1x550 Lumen, 230/12 V, 12 VA, Alu matt, aluminium, plastic

  • Easy assembly using sturdy mounting clips

  • including power supply and power cable

  • with integrated LED bulb

  • With illuminated touch switch On/Off (blue)

  • High-quality and easy-to-clean aluminium housing

  • Energy-saving LED technology (conserves up to 80% in comparison to conventional light bulbs)










Manufacturer : PAULMANN
Factory number : 70445
Package weight : 0.468 kg
RoHS : conform
Technical information
  • General
    • Type
    • Under-cabinet luminaire
    • Colour
    • Silver
    • Technology
    • LED
    • Material
    • Aluminium
    • Model
    • JetLine
    • Assembly
    • Rod
  • Lamp properties
    • Light current
    • 550 lm
    • Nominal capacity
    • 10 W
    • Color temperature
    • 2700 K
    • Average rated life
    • 30000 h
    • Dimmable
    • No
    • Light flux maintenance
    • 385 lm
    • weighted consumtion
    • 10 kWh/1.000 h
  • Measures
    • Width
    • 560 mm
    • Height
    • 14 mm
    • Depth
    • 17 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lighting
    • lumens per watt
    • 55 lm/W
  • Implementation
    • Angle of radiation
    • 120 °
    • Protection class
    • II
  • Specials
    • Specification
    • With touch switch
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC