Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 70443 :: Sense Light Lamp drawer 6.5W LED, 230/12V


PLM 70443

  • Product Description
  • Technical information
  • General
    • Type
    • Cabinet light
    • Design
    • With proximity sensor
    • Colour
    • Silver
    • Technology
    • LED
    • Material
    • Aluminium
    • Model
    • DressLight
    • Assembly
    • Rod
  • Lamp properties
    • Light current
    • 400 lm
    • Nominal capacity
    • 6.5 W
    • Color temperature
    • 2700 K
    • Average rated life
    • 30000 h
    • Dimmable
    • No
    • Light flux maintenance
    • 280 lm
    • weighted consumtion
    • 6.5 kWh/1.000 h
  • Measures
    • Width
    • 400 mm
    • Height
    • 13 mm
    • Depth
    • 31 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lighting
    • lumens per watt
    • 61 lm/W
  • Implementation
    • Angle of radiation
    • 120 °
    • Protection class
    • II
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
Drawer light SenseLight
aluminium matt, aluminium, plastic, 1x6,5 W, 1x400 Lumen, 230/12 V, 12 VA

  • Easy assembly using sturdy mounting clips
  • including power supply and power cable
  • with integrated LED bulb
  • With integrated distance sensor Switches On/Off during opening and closing
  • High-quality and easy-to-clean aluminium housing
  • Satined plastic cover
  • Energy-saving LED technology (conserves up to 80% in comparison to conventional light bulbs)



Manufacturer : PAULMANN
Factory number : 70443
Package weight : 0.424 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cabinet light
    • Design
    • With proximity sensor
    • Colour
    • Silver
    • Technology
    • LED
    • Material
    • Aluminium
    • Model
    • DressLight
    • Assembly
    • Rod
  • Lamp properties
    • Light current
    • 400 lm
    • Nominal capacity
    • 6.5 W
    • Color temperature
    • 2700 K
    • Average rated life
    • 30000 h
    • Dimmable
    • No
    • Light flux maintenance
    • 280 lm
    • weighted consumtion
    • 6.5 kWh/1.000 h
  • Measures
    • Width
    • 400 mm
    • Height
    • 13 mm
    • Depth
    • 31 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lighting
    • lumens per watt
    • 61 lm/W
  • Implementation
    • Angle of radiation
    • 120 °
    • Protection class
    • II
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC