Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 70405 :: WaveLine cabinet light, 8W G5, 230V


PLM 70405

  • Product Description
  • Technical information
  • General
    • Type
    • Under-cabinet luminaire
    • Colour
    • Silver
    • Material
    • Metal
    • Model
    • WaveLine
    • Socket
    • G5
    • Assembly
    • Square
  • Lamp properties
    • Light current
    • 480 lm
    • Nominal capacity
    • 8 W
    • Color temperature
    • 3000 K
    • Average rated life
    • 20000 h
    • Dimmable
    • No
    • weighted consumtion
    • 8 kWh/1.000 h
  • Measures
    • Width
    • 350 mm
    • Height
    • 45 mm
    • Depth
    • 85 mm
  • Energy efficiency
    • Energy Efficiency
    • A
  • Lighting
    • lumens per watt
    • 60 lm/W
  • Implementation
    • Angle of radiation
    • 120 °
    • Protection class
    • II
  • Specials
    • Specification
    • With switch
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Under-cabinet lighting WaveLine 8W
aluminium matt, metal, plastic, 1x8 W, 1x480 Lumen, 230 V, G5

  • easy to install using key holes on the back

  • including power cable with plug

  • recommended for energy-saving fluorescent lamps

  • with switch on/off

  • easy to reposition the light at 120° swivel angle

  • with acrylic glass for optimal light distribution and protection of the bulb

  • energy-saving CFL technology (saves up to 80% in comparison to conventional light bulbs)

  • energy-efficient electronic ballast with long lifetime







Manufacturer : PAULMANN
Factory number : 70405
Package weight : 0.57 kg
RoHS : conform
Technical information
  • General
    • Type
    • Under-cabinet luminaire
    • Colour
    • Silver
    • Material
    • Metal
    • Model
    • WaveLine
    • Socket
    • G5
    • Assembly
    • Square
  • Lamp properties
    • Light current
    • 480 lm
    • Nominal capacity
    • 8 W
    • Color temperature
    • 3000 K
    • Average rated life
    • 20000 h
    • Dimmable
    • No
    • weighted consumtion
    • 8 kWh/1.000 h
  • Measures
    • Width
    • 350 mm
    • Height
    • 45 mm
    • Depth
    • 85 mm
  • Energy efficiency
    • Energy Efficiency
    • A
  • Lighting
    • lumens per watt
    • 60 lm/W
  • Implementation
    • Angle of radiation
    • 120 °
    • Protection class
    • II
  • Specials
    • Specification
    • With switch
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Datasheet/manual