0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 70403 :: Dresslight clothes rail, 6.5W LED,230V/12V


PLM 70403

  • Product Description
  • Technical information
  • General
    • Type
    • Cabinet light
    • Design
    • With motion detector
    • Colour
    • Silver
    • Technology
    • LED
    • Material
    • Aluminium
    • Model
    • DressLight
    • Assembly
    • Rod
  • Lamp properties
    • Light current
    • 300 lm
    • Nominal capacity
    • 8.5 W
    • Color temperature
    • 2700 K
    • Average rated life
    • 20000 h
    • Dimmable
    • No
    • Light flux maintenance
    • 210 lm
    • weighted consumtion
    • 8.5 kWh/1.000 h
  • Measures
    • Width
    • 600 mm
    • Height
    • 31 mm
    • Depth
    • 19 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lighting
    • lumens per watt
    • 35 lm/W
  • Implementation
    • Angle of radiation
    • 120 °
    • Protection class
    • II
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
Illuminated clothing rack DressLight 60 cm
with motion detector, aluminium, 1x,6,5 W, 1x300 Lumen, 230/12 V, 7 VA, Alu matt, plastic

  • Can be shortened according to required length
  • with integrated LED bulb
  • Automatic switching with integrated motion detector
  • With satined diffusor for uniform light distribution
  • Soft top for effortless gliding of clothes hangers
  • Energy-saving LED technology (conserves up to 80% in comparison to conventional light bulbs)



Manufacturer : PAULMANN
Factory number : 70403
Package weight : 0.585 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cabinet light
    • Design
    • With motion detector
    • Colour
    • Silver
    • Technology
    • LED
    • Material
    • Aluminium
    • Model
    • DressLight
    • Assembly
    • Rod
  • Lamp properties
    • Light current
    • 300 lm
    • Nominal capacity
    • 8.5 W
    • Color temperature
    • 2700 K
    • Average rated life
    • 20000 h
    • Dimmable
    • No
    • Light flux maintenance
    • 210 lm
    • weighted consumtion
    • 8.5 kWh/1.000 h
  • Measures
    • Width
    • 600 mm
    • Height
    • 31 mm
    • Depth
    • 19 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lighting
    • lumens per watt
    • 35 lm/W
  • Implementation
    • Angle of radiation
    • 120 °
    • Protection class
    • II
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC