Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 70392 :: WorX Plus cabinet luminaire 1x15W G13 230V White


PLM 70392

  • Product Description
  • Technical information
  • General
    • Type
    • Under-cabinet luminaire
    • Colour
    • White
    • Material
    • Plastic
    • Model
    • WorX Plus
    • Socket
    • G13
    • Assembly
    • Square
  • Lamp properties
    • Nominal capacity
    • 15 W
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • weighted consumtion
    • 15 kWh/1.000 h
  • Measures
    • Width
    • 605 mm
    • Height
    • 65 mm
    • Depth
    • 85 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Implementation
    • Protection class
    • II
  • Specials
    • Specification
    • With protective contact socket
  • Power supply
    • Mains voltage input
    • 230 V AC
Under-cabinet luminaire, WorX Plus, 15 W
15 W, 230 V, G13, white, plastic, metal, incl. energy-saving lamp

  • Easy to install using key holes on the back, without having to open the light.
  • Tool-free bulb exchange
  • With length prism for optimal light distribution and lamp protection
  • Energy-saving CFL technology (saves up to 80% in comparison to conventional light bulbs)
  • Energy-efficient electronic ballast with long lifetime
  • With integrated plug socket
  • Socket with integrated child safety
  • inkl. energy-saving bulb
  • Socket with integrated child safety
  • inkl. energy-saving bulb



Manufacturer : PAULMANN
Factory number : 70392
Package weight : 0.867 kg
RoHS : conform
Technical information
  • General
    • Type
    • Under-cabinet luminaire
    • Colour
    • White
    • Material
    • Plastic
    • Model
    • WorX Plus
    • Socket
    • G13
    • Assembly
    • Square
  • Lamp properties
    • Nominal capacity
    • 15 W
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • weighted consumtion
    • 15 kWh/1.000 h
  • Measures
    • Width
    • 605 mm
    • Height
    • 65 mm
    • Depth
    • 85 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Implementation
    • Protection class
    • II
  • Specials
    • Specification
    • With protective contact socket
  • Power supply
    • Mains voltage input
    • 230 V AC
Datasheet/manual