0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 70316 :: WorX cabinet luminaire, 13W G5 230V silver

Item-No.: PLM 70316
Colour:

€23,95




PLM 70316

  • Product Description
  • Technical information
  • General
    • Type
    • Under-cabinet luminaire
    • Colour
    • Silver
    • Material
    • Plastic
    • Model
    • WorX
    • Socket
    • G5
    • Assembly
    • Square
  • Lamp properties
    • Nominal capacity
    • 13 W
    • Color temperature
    • 3000 K
    • Dimmable
    • No
    • weighted consumtion
    • 13 kWh/1.000 h
  • Measures
    • Width
    • 555 mm
    • Height
    • 20 mm
    • Depth
    • 75 mm
  • Energy efficiency
    • Energy Efficiency
    • A
  • Implementation
    • Protection class
    • II
  • Specials
    • Specification
    • Incl. bulbs
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Under-cabinet luminaire, WorX, 13 W
white, plastic, 13 W, 230 V, G5, silver, plastic, incl. energy-saving lamp

  • Assembly is done using screw holes
  • Tool-free bulb exchange
  • With length prism for optimal light distribution and lamp protection
  • Energy-saving CFL technology (saves up to 80% in comparison to conventional light bulbs)
  • Energy-efficient electronic ballast with long lifetime
  • including power cable with plug
  • including direct joints and cover plate
  • inkl. energy-saving bulb



Manufacturer : PAULMANN
Factory number : 70316
Package weight : 0.766 kg
RoHS : conform
Technical information
  • General
    • Type
    • Under-cabinet luminaire
    • Colour
    • Silver
    • Material
    • Plastic
    • Model
    • WorX
    • Socket
    • G5
    • Assembly
    • Square
  • Lamp properties
    • Nominal capacity
    • 13 W
    • Color temperature
    • 3000 K
    • Dimmable
    • No
    • weighted consumtion
    • 13 kWh/1.000 h
  • Measures
    • Width
    • 555 mm
    • Height
    • 20 mm
    • Depth
    • 75 mm
  • Energy efficiency
    • Energy Efficiency
    • A
  • Implementation
    • Protection class
    • II
  • Specials
    • Specification
    • Incl. bulbs
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Datasheet/manual