reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 70314 :: WorX cabinet luminaire, 13W G5 230V White Plastic


PLM 70314

  • Product Description
  • Technical information
  • General
    • Type
    • Under-cabinet luminaire
    • Colour
    • weiß
    • Material
    • Plastic
    • Socket
    • G5
    • Assembly
    • eckig
  • Lamp properties
    • Light current
    • 950 lm
    • Nominal capacity
    • 13 W
    • Color temperature
    • 3000 K
    • Dimmable
    • No
    • weighted consumtion
    • 13 kWh/1.000 h
  • Measures
    • Width
    • 555 mm
    • Height
    • 20 mm
    • Depth
    • 75 mm
  • Energy efficiency
    • Energy Efficiency
    • A
  • Lighting
    • lumens per watt
    • 73 lm/W
  • Implementation
    • Protection class
    • II
  • Specials
    • Specification
    • inkl. Leuchtmittel
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains plug
    • C - Eurostecker CEE 7/16
    • Power supply, on device
    • Steckergehäuse
Under-cabinet luminaire, WorX, 13 W
white, plastic, 13 W, 230 V, G5, white, plastic, incl. energy-saving lamp

  • Assembly is done using screw holes

  • Tool-free bulb exchange

  • With length prism for optimal light distribution and lamp protection

  • Energy-saving CFL technology (saves up to 80% in comparison to conventional light bulbs)

  • Energy-efficient electronic ballast with long lifetime

  • including power cable with plug

  • including direct joints and cover plate

  • inkl. energy-saving bulb







Manufacturer : PAULMANN
Factory number : 70314
Package weight : 0.783 kg
RoHS : conform
Technical information
  • General
    • Type
    • Under-cabinet luminaire
    • Colour
    • weiß
    • Material
    • Plastic
    • Socket
    • G5
    • Assembly
    • eckig
  • Lamp properties
    • Light current
    • 950 lm
    • Nominal capacity
    • 13 W
    • Color temperature
    • 3000 K
    • Dimmable
    • No
    • weighted consumtion
    • 13 kWh/1.000 h
  • Measures
    • Width
    • 555 mm
    • Height
    • 20 mm
    • Depth
    • 75 mm
  • Energy efficiency
    • Energy Efficiency
    • A
  • Lighting
    • lumens per watt
    • 73 lm/W
  • Implementation
    • Protection class
    • II
  • Specials
    • Specification
    • inkl. Leuchtmittel
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains plug
    • C - Eurostecker CEE 7/16
    • Power supply, on device
    • Steckergehäuse
Datasheet/manual