Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 70302 :: SlideLED basic set LED 3x5W aluminium 230V/24V


PLM 70302

  • Product Description
  • Technical information
  • General
    • Type
    • Under-cabinet luminaire
    • Colour
    • Silver
    • Technology
    • LED
    • Material
    • Aluminium
    • Model
    • SlideLED
    • Assembly
    • Rod
  • Lamp properties
    • Light current
    • 630 lm
    • Nominal capacity
    • 15 W
    • Color temperature
    • 2700 K
    • Average rated life
    • 30000 h
    • Dimmable
    • No
    • weighted consumtion
    • 15 kWh/1.000 h
  • Measures
    • Width
    • 940 mm
    • Height
    • 20 mm
    • Depth
    • 60 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lighting
    • lumens per watt
    • 42 lm/W
  • Implementation
    • Protection class
    • II
  • Specials
    • Specification
    • Basis-Set
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 24 V DC
Lighting system SlideLED basic set 2x50
Alu structure, Aluminium, 3x5 W spotlights with magnetic connection, 3x284 lm, 2x46.5 cm rails, 230/24 V, 30 VA

  • Easy plug-in system for hassle-free assembly

  • Basic set ideal for 2x50 cm cabinet width

  • with integrated LED bulb

  • Magnetically connected spots for individual placement of lighting

  • Energy-saving LED technology (conserves up to 80% in comparison to conventional light bulbs)











Manufacturer : PAULMANN
Factory number : 70302
Package weight : 1.259 kg
RoHS : conform
Technical information
  • General
    • Type
    • Under-cabinet luminaire
    • Colour
    • Silver
    • Technology
    • LED
    • Material
    • Aluminium
    • Model
    • SlideLED
    • Assembly
    • Rod
  • Lamp properties
    • Light current
    • 630 lm
    • Nominal capacity
    • 15 W
    • Color temperature
    • 2700 K
    • Average rated life
    • 30000 h
    • Dimmable
    • No
    • weighted consumtion
    • 15 kWh/1.000 h
  • Measures
    • Width
    • 940 mm
    • Height
    • 20 mm
    • Depth
    • 60 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lighting
    • lumens per watt
    • 42 lm/W
  • Implementation
    • Protection class
    • II
  • Specials
    • Specification
    • Basis-Set
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 24 V DC
Datasheet/manual