0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 70284 :: LED Light Bar Satin, Base Set 7.5W 230/24V/acryl


PLM 70284

  • Product Description
  • Technical information
  • General
    • Type
    • Under-cabinet luminaire
    • Colour
    • Silver
    • Technology
    • LED
    • Material
    • Aluminium
    • Model
    • LinkLight
    • Assembly
    • Rod
  • Lamp properties
    • Light current
    • 380 lm
    • Nominal capacity
    • 7.5 W
    • Color temperature
    • 3000 K
    • Average rated life
    • 20000 h
    • Dimmable
    • No
    • weighted consumtion
    • 7.5 kWh/1.000 h
  • Measures
    • Width
    • 660 mm
    • Height
    • 10 mm
    • Depth
    • 22 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lighting
    • lumens per watt
    • 50 lm/W
  • Implementation
    • Angle of radiation
    • 95 °
    • Protection class
    • II
  • Specials
    • Specification
    • Basis-Set
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 24 V DC
LinkLight LED light bar basic set
satin, aluminium, acrylic, 7.5 W 230/24 V

  • including power cable with plug
  • incl. 4-way distributor for additional layout options
  • incl. 4 distribution cables
  • Easy assembly using sturdy mounting clips
  • with integrated LED bulb
  • Pleasant warm white LED light
  • With cord switch (On/Off)

  • Energy-saving LED technology (conserves up to 80% in comparison to conventional light bulbs)
  • Including direct joints
  • including transformer for 230V/24V



Manufacturer : PAULMANN
Factory number : 70284
Package weight : 0.536 kg
RoHS : conform
Technical information
  • General
    • Type
    • Under-cabinet luminaire
    • Colour
    • Silver
    • Technology
    • LED
    • Material
    • Aluminium
    • Model
    • LinkLight
    • Assembly
    • Rod
  • Lamp properties
    • Light current
    • 380 lm
    • Nominal capacity
    • 7.5 W
    • Color temperature
    • 3000 K
    • Average rated life
    • 20000 h
    • Dimmable
    • No
    • weighted consumtion
    • 7.5 kWh/1.000 h
  • Measures
    • Width
    • 660 mm
    • Height
    • 10 mm
    • Depth
    • 22 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lighting
    • lumens per watt
    • 50 lm/W
  • Implementation
    • Angle of radiation
    • 95 °
    • Protection class
    • II
  • Specials
    • Specification
    • Basis-Set
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 24 V DC