Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSRAM QOD ADON :: Osram QOD add-on light square


OSRAM QOD ADON

  • Product Description
  • Technical information
  • General
    • Type
    • Under-cabinet luminaire
    • Colour
    • White
    • Technology
    • Extension
    • Material
    • Plastic
    • Model
    • QOD
    • Assembly
    • Square
  • Lamp properties
    • Light current
    • 150 lm
    • Nominal capacity
    • 3.2 W
    • Color temperature
    • 3050 K
    • Average rated life
    • 30000 h
    • Length
    • 70 mm
    • weighted consumtion
    • 3.2 kWh/1.000 h
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lighting
    • lumens per watt
    • 4.8 lm/W
  • Implementation
    • Angle of radiation
    • 45 °
  • Specials
    • Specification
    • Extension

Expansion square for Osram QOD, 3.5 W
This light contains non-replaceable LED bulbs rated from A++ to A



Manufacturer : OSRAM
Factory number : 4008321962935
Package weight : 0.132 kg
RoHS : conform
Technical information
  • General
    • Type
    • Under-cabinet luminaire
    • Colour
    • White
    • Technology
    • Extension
    • Material
    • Plastic
    • Model
    • QOD
    • Assembly
    • Square
  • Lamp properties
    • Light current
    • 150 lm
    • Nominal capacity
    • 3.2 W
    • Color temperature
    • 3050 K
    • Average rated life
    • 30000 h
    • Length
    • 70 mm
    • weighted consumtion
    • 3.2 kWh/1.000 h
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lighting
    • lumens per watt
    • 4.8 lm/W
  • Implementation
    • Angle of radiation
    • 45 °
  • Specials
    • Specification
    • Extension
Datasheet/manual