Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 99932777 :: LUMCOM LED-F, 10 W, 4000 K, EEC A++ - A


OSR 99932777

  • Product Description
  • Technical information
  • General
    • Type
    • Under-cabinet luminaire
    • Colour
    • White
    • Technology
    • EVG
    • Material
    • Aluminium
    • Mercury content
    • 0 mg
    • Model
    • LUMCOM
    • Assembly
    • Rod
  • Lamp properties
    • Light current
    • 980 lm
    • Nominal capacity
    • 10 W
    • Color temperature
    • 4000 K
    • Average rated life
    • 35000 h
    • Color rendering
    • > 80 Ra
    • Length
    • 580 mm
    • weighted consumtion
    • 10 kWh/1.000 h
  • Measures
    • Width
    • 25 mm
    • Height
    • 44 mm
  • Implementation
    • Protection class
    • IP20
    • Protection class
    • II
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lighting
    • lumens per watt
    • 93 lm/W
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz

LUMILUX COMBI LED-F, 10 W 4000 K
Light strips for fixed installation

Product benefits
  • Narrow, universally LED light strip

  • Ready for connection thanks to the integrated on/off switch and cable with EU plug

  • Extremely simple and time-saving installation process

  • Suitable for use even in tight spaces thanks to the small housing cross-section

  • Can be expanded with the LUMILUX COMBI LED-E as a light strip with up to 13 light fixtures (up to 15 m)

  • No dark areas with the light strip arrangement


Product features
  • Built-in electronic ballast

  • High-quality look thanks to the housing made of anodised aluminium and the matt diffuser

  • No visible differences in the light colour of several light fixtures due to strict binning

  • High level of light output: up to 100 lm/W




Manufacturer : OSRAM
Factory number : 4052899932777
Package weight : 0.527 kg
RoHS : conform
Technical information
  • General
    • Type
    • Under-cabinet luminaire
    • Colour
    • White
    • Technology
    • EVG
    • Material
    • Aluminium
    • Mercury content
    • 0 mg
    • Model
    • LUMCOM
    • Assembly
    • Rod
  • Lamp properties
    • Light current
    • 980 lm
    • Nominal capacity
    • 10 W
    • Color temperature
    • 4000 K
    • Average rated life
    • 35000 h
    • Color rendering
    • > 80 Ra
    • Length
    • 580 mm
    • weighted consumtion
    • 10 kWh/1.000 h
  • Measures
    • Width
    • 25 mm
    • Height
    • 44 mm
  • Implementation
    • Protection class
    • IP20
    • Protection class
    • II
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lighting
    • lumens per watt
    • 93 lm/W
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
Datasheet/manual