reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 899971950 :: SubMARINE LED, 60 cm, 2 spotlight


OSR 899971950

  • Product Description
  • Technical information
  • General
    • Type
    • Diffuser luminaire
    • Colour
    • weiß
    • Material
    • Kunststoff
    • Mercury content
    • 0 mg
    • Assembly
    • eckig
  • Lamp properties
    • Light current
    • 1400 lm
    • Nominal capacity
    • 16 W
    • Color temperature
    • 4000 K
    • Average rated life
    • 30000 h
    • Color rendering
    • 80 Ra
    • Dimmable
    • No
    • Switching Cycles
    • 100000
    • Light flux maintenance
    • 980 lm
    • Length
    • 600 mm
    • weighted consumtion
    • 16 kWh/1.000 h
  • Implementation
    • Protection class
    • IP65
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 87 lm/W
  • Specials
    • Specification
    • 2-flammig
  • Power supply
    • Mains voltage input
    • 230 V AC
Moisture-proof luminaire with unbreakable polycarbonate housing , energy savings of up to 70 % , replaceable LED lamp , extremely homogeneous illumination , LED lamp with up to 30,000 hours life , mains voltage operation with specially secured Starter bridge for maximum security , available in 3 different lengths , as einfammige or zweifammige light , IP 65 protection for use in damp and basements or garages .


Manufacturer : OSRAM
Factory number : 4052899971950
Package weight : 1.25 kg
RoHS : conform
Technical information
  • General
    • Type
    • Diffuser luminaire
    • Colour
    • weiß
    • Material
    • Kunststoff
    • Mercury content
    • 0 mg
    • Assembly
    • eckig
  • Lamp properties
    • Light current
    • 1400 lm
    • Nominal capacity
    • 16 W
    • Color temperature
    • 4000 K
    • Average rated life
    • 30000 h
    • Color rendering
    • 80 Ra
    • Dimmable
    • No
    • Switching Cycles
    • 100000
    • Light flux maintenance
    • 980 lm
    • Length
    • 600 mm
    • weighted consumtion
    • 16 kWh/1.000 h
  • Implementation
    • Protection class
    • IP65
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 87 lm/W
  • Specials
    • Specification
    • 2-flammig
  • Power supply
    • Mains voltage input
    • 230 V AC
Datasheet/manual