reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 899398283 :: SubMARINE LED, 120 cm, 1 spotlight


OSR 899398283

  • Product Description
  • Technical information
  • General
    • Type
    • Diffuser luminaire
    • Mercury content
    • 0 mg
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lamp properties
    • Nominal capacity
    • 17 W
    • Average rated life
    • 30000 h
    • Color temperature
    • 4000 K
    • Color rendering
    • 80 Ra
    • Dimmable
    • No
    • Switching Cycles
    • 100000
    • Light flux maintenance
    • 1085 lm
    • weighted consumtion
    • 17 kWh/1.000 h
  • Lighting
    • Rated lighting current
    • 1550 lm
    • lumens per watt
    • 91 lm/W
  • Electrical values
    • Voltage
    • 220 - 240 V
  • Implementation
    • Protection class
    • IP65
Moisture-proof luminaire with unbreakable polycarbonate housing , energy savings of up to 70 % , replaceable LED lamp , extremely homogeneous illumination , LED lamp with up to 30,000 hours life , mains voltage operation with specially secured Starter bridge for maximum security , available in 3 different lengths , as einfammige or zweifammige light , IP 65 protection for use in damp and basements or garages .


Manufacturer : OSRAM
Factory number : 4052899398283
Package weight : 1.399 kg
RoHS : conform
Technical information
  • General
    • Type
    • Diffuser luminaire
    • Mercury content
    • 0 mg
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lamp properties
    • Nominal capacity
    • 17 W
    • Average rated life
    • 30000 h
    • Color temperature
    • 4000 K
    • Color rendering
    • 80 Ra
    • Dimmable
    • No
    • Switching Cycles
    • 100000
    • Light flux maintenance
    • 1085 lm
    • weighted consumtion
    • 17 kWh/1.000 h
  • Lighting
    • Rated lighting current
    • 1550 lm
    • lumens per watt
    • 91 lm/W
  • Electrical values
    • Voltage
    • 220 - 240 V
  • Implementation
    • Protection class
    • IP65
Datasheet/manual